| 产品 | 价格 | 可用性刷新库存 | 制造商 | 信息 | 适用于 | 类型 |
|---|---|---|---|---|---|---|
|
Power Integrations |
|
||||
|
Power Integrations |
|
||||
|
Power Integrations |
|
||||
Fast / Ultrafast Diode, Qspeed, 300 V, 20 A, Common Cathode, 1.9 V, 12.6 ns, 80 A |
|
Power Integrations |
|
|||
Diode Switching 200V 20A 3-Pin TO-252 T/R |
|
Power Integrations |
|
|||
Fast / Ultrafast Diode, Qspeed, 200 V, 20 A, Common Cathode, 1.15 V, 16 ns, 100 A |
|
Power Integrations |
|
|||
|
Power Integrations |
|
||||
Diode Switching 200V 40A 3-Pin TO-263AB T/R |
|
Power Integrations |
|
|||
|
Power Integrations |
|
||||
Diode Switching 600V 6A 2-Pin(2+Tab) TO-220AC Tube |
|
Power Integrations |
|
|||
Diode Switching 600V 8A 3-Pin(2+Tab) TO-263AB T/R |
|
Power Integrations |
|
|||
|
Power Integrations |
|
||||
Fast / Ultrafast Diode, Qspeed, 600 V, 20 A, Single, 3.1 V, 26.5 ns, 105 A |
|
Power Integrations |
|
|||
|
Power Integrations |
|
||||
|
Power Integrations |
|
||||
|
Power Integrations |
|
||||
|
Power Integrations |
|