Sigfox is connecting devices to the cloud across the world. It operates in unlicensed bands worldwide, with radio frequencies ranging from 862 to 928 MHz, enabling devices to send data to the cloud using very little power at very low cost. By overcoming the barriers to global IoT adoption like cost, energy consumption and global scalability, SIgfox has become an IoT network connecting billions of devices worldwide.
Avnet is helping developers jump on the Sigfox network with the Seongji single, quad mode and Monarch module solutions. They offer all the benefits that work so well on Sigfox, such as low power consumption, low data rate, wide coverage areas as well as low module costs and communication fees. In addition, the Monarch modules automatically adapt to local radio frequency standards, harnessing Sigfox for the global asset tracking and logistics markets.
Target applications
- Telematics & transport - vehicle tracking, asset tracking, fleet management
- Energy - electricity meters, gas/water meter, smart grid
- Smart city - street lighting, smart parking, sharing economy
- Industry - pipeline monitoring, robot, motor/pump control
- Life & healthcare - personal/pet tracker, wearable, home automation
- Agriculture & environment - environmental monitoring, farmland monitoring, farm machinery management
Features
Quad-mode full function with RCZ4: WSSFM20R4AT
- Sigfox Configuration 2 RC4
- WIFI (2.4GHz): Supports 802.11 b/g/n
- BLE: Support version BT 4.2.
- NFC: Type 2 near field communication (NFC-A) tag with wakeup-on-field and touch to-pair capabilities.
- GPS: Supports GPS and GLONASS.
- Accelerometer: ±2g/±4g±/8g dynamically selectable full-scale
Monarch Quad-mode Module: SRM200A
- Sigfox Configuration RC1, RC2, RC3, RC4, RC5, RC6
- WIFI (2.4GHz): Supports 802.11 b/g/n.
- BLE: Support version BT4.2.
- NFC: Type 2 near field communication (NFC-A) tag with wakeup-on-field and touch to-pair capabilities.
- GPS: Supports GPS and GLONASS.
- Accelerometer: ±2g/±4g±/8g dynamically selectable full-scale
Diagram


Contact Asia Design Services
If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.
Contact Us