Enhancing connectivity with IIoT devices

The rise of Industry 4.0 has led to the predominance of IIoT. Avnet SmartEdge Industrial IoT Gateway provides a quick and easy way to adopt IIoT applications. Powered by Raspberry Pi, this gateway offers versatile connectivity for a wide range of industrial 4.0 applications.

Sensors and other devices can be easily connected to the cloud. These connected devices can in turn be viewed and controlled from any location with Internet connection from a customizable web portal. Powered by the popular quad-core Broadcom ARM SoC, the gateway delivers superior performance efficiently. The on-board 8GB eMMC flash also makes it robust enough for tough and volatile industrial environments, operating under temperatures from -20°C to 70°C. And comprehensive end-to-end security protection is provided by the on-board Trusted Platform Module (TPM 2.0) encryption, ensuring that data is transmitted securely from edge devices to Avnet’s IoTConnect

Car driving at night with LED headlights

Features

Specifications 

  • Processor: 64-bit, quad-core ARM SoC, running up to 900 MHz
  • RAM: 1GB LPDDR2 SDRAM
  • Flash: 8GB eMMC Flash
  • Interface: 2 USB Ports, isolated RS-232/485/modbus, CAN, and digital I/O, mPCIe slot (Cellular)
  • Real-Time clock: embedded RTC, with battery backup
  • Wireless: WiFi 2.4GHz, Bluetooth (BLE) 4.2 & Dual 10/100 Ethernet
  • On-Board Security: TPM 2.0
  • Power Input: 12 - 24V DC (terminal block)
  • Display: 1080p HDMI
  • Expansion/GPIO: 40-pin GPIO header for HAT interface
  • Antenna Internal/External
  • Operating System: Raspbian
  • Cloud Solution: Avnet IoTConnect
  • Certifications: Global Microsoft Azure Certified
  • Environmental: - 20°C to +70°C Ambient
  • Mounting Type: DIN rail, wall mounting, or free standing 


Target applications

  • Industry Control - Provides versatile connectivity with data intelligence for a wide range of industrial 4.0 applications.
  • Smart Factory - Predictive analysis to take production line monitoring beyond just automation.
  • Smart Asset Monitoring - Rack and monitor the assets used in your business remotely.
  • Smart Building - Real-time and modern monitoring solution for your facilities.
  •  Smart Retail - Enhance customers' shopping experience by merging the digital world with the real world


Block diagram

Enhancing connectivity with IIoT devices

Enhancing connectivity with IIoT devices

Contact Asia Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us