Taking flight with accurate distance measurement

There are more and more applications requiring more precise proximity detection, object detection, presence detection and distance measurement. This has in turn increased the demand for better Time-of-Flight sensors. Together with its partners, Avnet brings you a true direct low power ToF sensor system that uses highly sensitive SPAD detection to measure distances accurately at very high speed. A sub-nanosecond light pulse also provides highly exact depth detection. 

Accurate distance measurement from multiple objects is further enhanced by the on-chip histogram processing which cancels out any effect of the cover glass while the on-chip sunlight rejection filter also minimizes background light noise. All distance information can be easily seen on the OLED display. And all algorithms are included on-chip in a single modular package, the smallest in the industry, making system designs fast and simple.

Features

  • 940nm VCSEL Class 1 Eye Safety with 21° FOI
  • On-chip histogram processing
  • Sunlight on-chip rejection filter and algorithm
  • 20 – 2,500mm distance sensing @ 30Hz(TMF8801)& 0 – 10cm proximity detection and 10 – 60cm distance sensing @ 60Hz(TMF8701)

Key components

  • TMF8x01 (AMS)
  • DA14681(Dialog)
  • M452LG5AE(Nuvoton)

Taking flight with accurate distance measurement

Target applications

  • Proximity detection
  • Object detection
  • Presence detection
  • Distance measurement

Block diagram

Taking flight with accurate distance measurement

Taking flight with accurate distance measurement

Taking flight with accurate distance measurement

Taking flight with accurate distance measurement

asia-ads-contact-us-right-201812S1

Display portlet menu

联系安富利设计服务

如果您对此方案感兴趣,请联系我们,并了解我们参考解决方案的最新信息。

联系我们