Custom Meta Tags - AAC201901S3

Hero Banner

Reference Solutions

Main Title - 201901S3

Turning vision into reality

Mixed Media - 201901S3

Advanced embedded vision design is rising in importance, enabling lower-power machines to see, sense and respond instantly to inputs.  Designers are constantly looking for opportunities to differentiate their system and turn their ideas into reality. 

With Avnet’s UltraZed-EV™ Starter Kit, developers can start developing applications immediately. This kIt bundles the new UltraZed-EV System on Module (SOM) with the Carrier Card to create a complete system for prototyping and evaluating embedded video processing systems. It is also based on the powerful Xilinx Zynq® UltraScale+™ MPSoC EV device family which integrates a feature-rich 64-bit quad-core or dual-core ARM® Cortex™-A53 and dual-core ARM Cortex-R5 based processing system (PS), Xilinx programmable logic (PL) UltraScale+ architecture on-chip memory, multiport external memory interfaces, and peripheral connectivity interfaces in a single device. The result is a power-efficient, flexible and scalable solution.

Features

  • Designed in a small form factor, the UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provide an ideal platform for embedded video processing systems.
     
  • Provides easy access to 152 user I/O pins, 26 PS MIO pins, 4 highspeed PS GTR transceivers along with 4 GTR reference clock inputs, and 16 PL high-speed GTH transceivers along with 8 GTH reference clock inputs through three I/O connectors on the backside of the module

Long Copy - 201809S3

Key components

  • UltraZed-EV SOM
  • UltraZed-EV Carrier Card
  • 12V AC/DC Power Supply
  • Quick Start Card
  • microUSB Cable
  • UltraZed-EV SOM Mounting Hardware
  • microSD Card 8GB
  • RJ45 Cable

 

Turning vision into reality

Application

  • General UltraZed-EV evaluation and prototyping
  • Embedded system-on-module (SOM) applications
  • Test & measurement
  • Embedded vision

asia-ads-contact-us-right

Contact Asia Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us