The STM32F205RET6 is a 32-bit ARM-based Microcontroller Unit features an adaptive real-time memory accelerator.
Key Features
Core: ARM® 32-bit Cortex®-M3 CPU (120 MHz max) with Adaptive real-time accelerator (ART Accelerator™ allowing 0-wait state execution performance from Flash memory, MPU, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
| Memories | Clock, reset and supply management |
|---|---|
|
|
|
Low-power modes
3 × 12-bit, 0.5 μs ADCs with up to 24 channels and up to 6 MSPS in triple interleaved mode 2 × 12-bit D/A converters General-purpose DMA: 16-stream controller with centralized FIFOs and burst support |
Up to 17 timers
Debug mode: Serial wire debug (SWD), JTAG, and Cortex-M3 Embedded Trace Macrocell™ |
| Up to 140 I/O ports with interrupt capability: | Up to 15 communication interfaces |
|---|---|
|
|
|
Advanced connectivity
|
8- to 14-bit parallel camera interface (48 Mbyte/s max.) CRC calculation unit 96-bit unique ID |
STMicroelectronics
32 BIT Microcontroller, STM32F205RET6
The STM32F205RET6 is a 32-bit ARM-based Microcontroller Unit features an adaptive real-time memory accelerator
