Nexperia P-channel Trench MOSFET

PMV50EPEAR

30 V, P-channel Trench MOSFET

P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Features

  • Logic level compatible 
  • Very fast switching  
  • Trench MOSFET technology
  • ElectroStatic Discharge (ESD) protection > 2 kV HBM
  • AEC-Q101 qualified 

Nexperia 30 V, P-channel Trench MOSFET Grid Box Light

Display portlet menu

Nexperia

30 V, P-channel Trench MOSFET

Very fast switching Trench MOSFET technology in SOT23, Automotive qualified, logic level compatible and ESD protection > 2 kV HBM.

CFP15 component