OPTIGA™ TPM SLB9665

Infineon's OPTIGA™ TPM (Trusted Platform Module) offers a broad portfolio of standardized security controllers to protect the integrity and authenticity of embedded devices and systems. With a secured key store and support for a variety of encryption algorithms, OPTIGA™ TPM security chips provide robust protection for critical data and processes through their rich functionality.


Unlike proprietary solutions, OPTIGA™ TPM come with a standardized scope of functionality defined by the international standard ISO/IEC 11889. This means that customers can build on existing security solutions and benefit from the expertise and many years of experience that specialist manufacturers have developed and channeled into their products. This includes process chains extending from development through production to delivery. The ability to reuse existing software and processes reduces security risks. Professional solutions available on the market have to undergo rigorous test cycles to check they meet strict requirements. They also support a broad application spectrum.

Infineon OPTIGA™

Features

  • Standardized security controller
  • TCG certified products
  • Compliant to TPM 2.0 Specification
  • Standard (-20 °C to +85 °C) & extended temperature range (-40 °C to +85 °C)
  • Firmware upgrade capability
  • LCP interface
  • TSSOP 28 package
  • Common Criteria (CC) certification


Application

  • Industrial automation
  • Networking components
  • Notebooks/PCs/tablets/servers
  • Single board devices
  • Building automation
  • Automotive


Product Benefits

  • Reduced risk based on proven technology provided by the market leader
  • High confidence level based on Common Criteria certification
  • Easy integration based on standardization

 

Infineon

OPTIGA™ TPM SLB9665

Infineon's OPTIGA™ TPM (Trusted Platform Module) offers a broad portfolio of standardized security controllers to protect the integrity and authenticity of embedded devices and systems.