Custom Meta Tags

Hero Banner

Infineon IRMCK099M

Main Title

Infineon Motion Control Engine (MCE)

Long Copy

Ready-to-use Motor Control IC for variable speed drives based on sensor less field oriented control (FOC) of permanent magnet synchronous motors (PMSM).

Long Copy-body 1

Features

  • Motion Control Engine (MCE)
  • Field proven computation engine for high efficiency sinusoidal sensorless motor control
  • Supports both interior and surface PMSM sensorless control
  • Built-in digital & analog peripheral set
  • UART serial interface with networking support
  • Additional analog & digital application IOs
  • Integrated protection features
  • Standby function
  • 3.3V single supply
  • Tiny 5x5mm² QFN-32 package

Table

Application
  • Motor control and drives
  • Hood Fan
  • Multicopters
  • Home Appliance

infineon-infographic-sm.jpg

Static HTML_1

Product Benefits
  • Fastest time to market
    • no C programming
    • factory calibrated
    • easy motor parametrization
  • Lowest BOM cost
    • integrated A/D converter, OP amps & comparators
    • single or leg shunt
    • internal oscillator
  • Very wide speed range
  • Multiple motor support (up to 31)

 

Downloads

Grid Box Light_1

Infineon

IRMCK099M

Ready-to-use Motor Control IC for variable speed drives based on sensor less field oriented control (FOC) of permanent magnet synchronous motors (PMSM).