The XMC7000 is the latest entry in Infineon’s industrial microcontroller portfolio, equipped with peripherals such as CAN FD, TCPWM and Gb Ethernet, which increase flexibility and offer added value. The new MCU family offers a single and dual-core Cortex®-M7 Arm® core, both supported by a Cortex®-M0+ enabling designers to optimize their end products to meet the dynamic and demanding business conditions of industrial applications.
The XMC7000 MCU is able to operate in harsh environments with a temperature range of -40°C to 125°C and in parallel be the best choice to power critical applications due to its lower-power modes down to 8µA. It comes in four package/pin types with 17 part number variants to meet the flexible design requirements of industrial applications.The XMC7000 family comes in 2 series: XMC7100 and XMC7200, and it is available in TQFP and LFBGA packages scaling from 100 to 272 pins. The XMC7200 integrates Gigabit Ethernet, providing real-time ethernet communications and reliable connectivity for always on applications. The XMC7000 family is ideal for motor control, digital power conversion and I/O applications

Features
Key features of the XM7000 family:
- Single and dual core Arm® Cortex®-M7 and Cortex®-M0+
- M7 CPU core Frequency up to 350 MHz
- Memory Up to 8 MB Flash, 1 MB RAM
- Robust Flash technology
- Ta = -40° to 125°C
- Read While Write (RWW) Flash capability
- TCPWM timers of 102Ch 16 bit and 16Ch 32 bit
- Cryptography Engine support
- Interfaces such as CAN FD, Gb Ethernet
- SMIF and SDHC interface supported
- Extended voltage operating range: 2.7 to 5.5V
- Low power modes (LP/deep sleep, hibernate..)
- Add. timer, ADC, CAN FD and Serial COM. Chs
Applications
- Industrial drives & robotics
- EV-charging
- Electric 2 wheelers
- Programmable Logic Control (PLC), I/O modules
Benefits
- Best-in-class performance, enabling task distribution
- XMC7000 delivers real-time control to meet even the most demanding industrial applications
- The advanced TCPWM is ideal for sophisticated motor control applications
- High-quality platform that operates in harsh environments -40°C to 125°C
- Broad offering of core, memory and package combinations for design flexibility