AcceleRate® HD features high-speed Edge Rate® contacts designed for high-speed, high-cycle applications.
The surface of the contact is milled creating a smooth mating surface, which reduces wear on the contact increasing durability and cycle life. Also, lower insertion and withdrawal forces allow zippered unmating.
Target applications
- Servers
- Storage
- Networking
- Test and measurement
- Wired communication
- Wireless communications
Features
- Incredibly dense with up to 240 total I/Os; up to 400 in development
- Low profile 5 mm stack height
- Slim 5 mm width
- 4-row design; 10 - 60 positions per row (70 - 100 total positions per row in development)
- Edge Rate® contact system optimized for signal integrity performance
- Open-pin-field design for grounding and routing flexibility
- Supports 56 Gbps PAM4 (28 Gbps NRZ) applications
- PCIe® Gen 5 compatible
- Solder ball technology for simplified processing and self aligning
- 7 - 16 mm stack heights, right-angle and cable in development
Key components
- ADM6 - 0.635 mm AcceleRate® HD High-Density 4-Row Header
- ADF6 - 0.635 mm AcceleRate® HD High-Density 4-Row Socket
