Custom Meta Tags - 201904 st

AAC201904 Product Hero SHARED

Products

Main Title - 201904 st

STMicroelectronics STEVAL-BFA001V1B

Mixed Media - AAC201904 st

The STEVAL-BFA001V1B is a tiny industrial multi-sensorform factor PCB, operating in the range from 18 to 32 V, consisting of the following components:

  • STM32F469AI: 32-bit ARM® Cortex®-M4 core for signal processing and analysis
  • ISM330DLC: iNEMO 6DoF
  • LPS22HB: absolute digital pressure sensor
  • HTS221: relative humidity and temperature sensor
  • MP34DT05-A: digital microphone sensor
  • L6362A: IO-Link PHY Device and SIO mode transceiver
  • M95M01-DF: EEPROM for data storage
  • L6984 and LDK220: step-down switching regulator and LDO regulator
  • Standard M12 industrial connector
  • SWD connector for debugging and programming capability
  • Reset button
  • Expansion connector with GPIO, ADC, I2C bus


It's target applications include industry application, monitoring industrial drives,pumps, and fans, and for developing a wide class of predictive maintenance applications.

Long Copy - 201904 st

STSW-BFA001V1 is the software package for STEVAL-BFA001V1B. STSW-BFA001V1 architecture

STM STM8S

 

Contact us

Right Rail Card Light

Datasheet

STEVAL-BFA001V1B Getting started Guide

Download

Newsletter Signup - Grid

Newsletter

Subscribe for Online Delivery

SIGNUP