This solution provides protection from highenergy surges originating from switching and/or higher voltage transients.
CMC Filter Inductors: 1.Ferrite drum core construction.2.Magnetically shielded.3.Enamelled copper wire:H class. 4.Product weight:0.15 g(ref.)5.Halogen Free available.6.Products comply with RoHS' requirements.7.﹒Moisture sensitivity Level 1.8.Qualification to AEC-Q200 , available for automotive application on driver assistant、entertainment & lighting system.
Features
- Single device for two I/O lines
- Low capacitance for high-speed CANbus
- IEC 61000-4-2 30 kV ESD
- IEC 61000-4-5 (Level 1, CWG 1.2/50)
- 500 V Surge
- RoHS compliant*
- AEC-Q101 compliant**
Application
Product benefits