Using ultra-low quiescent current, our high-efficiency nanoPower regulators enable the longest battery life by maximizing run time, standby, and shelf life. Total solution size is reduced by up to 50% and heat dissipation is minimized with over 95% peak efficiency. This makes our nanoPower regulators ideal for small, battery operated and low power devices such as those designed for wearable, IoT and wireless applications.
Key benefits
- 300nA Quiescent Supply Current Into OUT
- True Shutdown Mode
- 0.5nA Shutdown Current
- Output Disconnects from Input
- No Reverse Current with VOUT 0V to 5V
- 95% Peak Efficiency
- 400mV to 5.5V Input Range
- 0.88V Minimum Startup Voltage
- 1.8V to 5V Output Voltage Range
- 100mV/Step
- Single 1% Resistor Selectable Output
- 225mA, 500mA, and 1A Peak Inductor Current Limit
- MAX17220: 225mA ILIM
- MAX17222/MAX17223: 500mA ILIM
- MAX17224/MAX17225: 1A ILIM
- MAX17220/MAX17222/MAX17224 Enable Transient Protection (ETP)
- 2mm x 2mm 6-Pin μDFN
- 0.88mm x 1.4mm 6-Bump WLP (2 x 3, 0.4mm Pitch)
Target applications
- Battery-Powered Medical Equipment
- Low-Power Wireless Communication Products
- Optical Heart-Rate Monitoring (OHRM) LED Drivers
- Primary-Cell Portable Systems
- Secondary-Cell Portable Systems
- Supercapacitor Backup for RTC/Alarm Buzzers
- Tiny, Low-Power IoT Sensors
- Wearable Devices
Block diagram

Contact us