Custom Meta Tags - 201803 onsemi

AAC201803 Product Hero SHARED

Featured Products

Main Title - 201803 onsemi

On Semiconductor - RSL10 Radio SoC

Mixed Media - AAC201803 onsemi

Ultra-low-power multi-protocol BT5.0 certified

Offering the industry’s lowest power consumption, RSL10 helps provide devices like heart rate monitors with advanced wireless features while optimizing system size and battery life.

Unlike most other multi-protocol radio SoCs, RSL10 is specifically designed for applications using 1.2 and 1.5 V batteries, and supports a voltage supply range between 1.1 and 3.3 V without a required DC/DC converter. The highly-integrated radio SoC features a dual-core architecture and a 2.4 GHz transceiver, providing the flexibility to support Bluetooth low energy technology and 2.4 GHz proprietary or custom protocols.

With its Arm® Cortex®−M3 Processor and LPDSP32 DSP core, RSL10 supports Bluetooth low energy technology and 2.4 GHz proprietary protocol stacks, without sacrificing power consumption.

Long Copy - 201803 onsemi


Key features

  • Rx Sensitivity (Bluetooth Low Energy Mode, 1 Mbps): −94 dBm
  • Data Rate: 62.5 to 2000 kbps
  • Transmitting Power: −17 to +6 dBm
  • Peak Rx Current = 5.6 mA (1.25 V VBAT)
  • Peak Tx Current (0 dBm) = 8.9 mA (1.25 V VBAT)
  • Bluetooth 5 Certified with LE 2M PHY Support
  • Arm Cortex−M3 Processor Clocked at up to 48 MHz
  • LPDSP32 for Audio Codec
  • Supply Voltage Range: 1.1 − 3.3 V
  • Current Consumption (1.25 V VBAT):
    • Deep Sleep, IO Wake−up: 50 nA
    • Deep Sleep, 8 kB RAM Retention: 300 nA
    • Audio Streaming at 7 kHz Audio BW: 1.8 mA RX, 1.8 mA TX
  • 384 kB of Flash Memory
  • Highly−integrated System−on−Chip (SoC)
  • Supports FOTA (Firmware Over−The−Air) Updates



Target applications

  • Wearables
  • IoT Applications
  • Wireless-Enabled Low-Voltage Devices (1.2 V, 1.5 V Batteries Without DC/DC Converter)
  • Automotive



Diagram

RSL10: Radio SoC, Ultra-Low-Power Multi-protocol Bluetooth® 5 Certified

RSL10: Radio SoC, Ultra-Low-Power Multi-protocol Bluetooth® 5 Certified

 

Contact us

 

Newsletter Signup - Grid

電子報

訂閱電子報

註冊