Vishay wireless charging receiving coils/shields and wireless charging transmitter coils/shields feature high permeability shielding and high-saturation powdered iron that is not affected by permanent locating magnets. All the parts are lead (Pb)-free and RoHS-compliant, and some are also AEC-Q200-qualified and Vishay Automotive Grade. They are fit for all kind of portable devices need wireless charging.
| Series | Description | Inductance Min. (µH) |
Inductance Max. (µH)
|
Min. Q | Max. Q | Size Class |
Operating Temperature (°C)
|
|---|---|---|---|---|---|---|---|
| IWAS-3827EC-50 | Wireless Charging Receiving Coil/Shield | 10.7 | 10.7 | 30.0 | 30.0 | 3827 | |
| IWAS-4832EC-50 | Wireless Charging Receiving Coil/Shield | 16.2 | 16.2 | 30.0 | 30.0 | 4832 | |
| IWAS-4832FE-50 | Wireless Charging Receiving Coil/Shield | 15.0 | 15.0 | 60.0 | 60.0 | 4832 | |
| IWAS-4832FF-50 | Wireless Charging Receiving Coil/Shield with Attractor | 9.7 | 9.7 | 30.0 | 30.0 | 4832 | |
| IWTX-4646BE-50 | Wireless Charging Transmitter Coil/Shield | 24.0 | 24.0 | 185.0 | 185.0 | 4646 | -55 to +105 |
| IWTX-47R0BE-11 24 µH | Wireless Charging Transmitter Coil/Shield | 24.0 | 24.0 | 200.0 | 200.0 | 1110 | -55 to +105 |
| IWTX-47R0BE-11 6.3 µH | Wireless Charging Transmitter Coil/Shield | 6.3 | 6.3 | 190.0 | 190.0 | -55 to +105 |