This is a fully integrated proximity and ambient light sensor, for gesture applications, I²C interface, with interrupt function.
The product's benefits include:
- AEC-Q101 qualified
- Integrated modules: ambient light sensor (ALS)
- FiltronTM technology adoption: close to real human eye response
- O-TrimTM technology adoption: ALS output tolerance ≤ 10 %
- Selectable maximum detection range (262 / 524 / 1048 / 2096 / 4192) lux with highest sensitivity 0.004 lux/step
- 100 Hz and 120 Hz flicker noise rejection

Features
- Immunity to red glow (≥ 890 nm IREDs)
- Programmable IRED sink current
- Intelligent cancellation to reduce cross talk phenomenon
- Smart persistence scheme to reduce PS response time
- Selectable for 12- / 16- bit PS output data
- Fluorescent light flicker immunity
- Spectrum close to real human eye responses
Target applications
- Proximity sensing
- Ambient light sensing
- User detection
- 2D and 3D gesture functions supported
Diagram
Contact us