USB Type C in Car Charging
STM's USB TYPE C applications are very hot after APPLE release their MACBOOK. Avnet has developed the USB TYPE C power adaptor using STM core chip which is fully compliance to USB Power Delivery 2.0 standard as the DFP application. It is one of fastest charging full solution and the most advance USB PD power adaptor solution in the market.

Features
- Wide input voltage range (10VDC~ 26VDC)
- Max Output Power 45W
- Efficiency @ full load is above 98%.
- Standby power is below 50mW regardless of input voltage
- USB Type C provider (DFP) and compliance to USB PD 2.0 (release 1.1) standard
- Output:5V/3A,9V/3A,12V/3A,15V/3A,
- 20V/2.25A
- Fast Charging 2.0 certification
- Support Apple's Macbook fast charging
Key Components
Applications
- USB Type-C PD AC Charging Adaptor
Block Diagram
Contact us