Custom Meta Tags - 201711 renesas

Display portlet menu

Featured Products

Renesas USB Power Delivery 3.0 controller

Mixed Media - AAC201711 renesas

Display portlet menu

USB IF newly released power delivery 3.0 to the market. The new PD revision is further enhance the power delivery capability and flexibility. Avnet partnered with Renesasto developed the 65W USB PD 3.0 power adaptor solution. It is using Renesaslatest USB TYPE C (PD3.0) controller (R9A02G011), with low standby power but high power efficiency AC/DC circuit designed by Avnet. The power adaptor is compliance to energy star level 6, and the SMPS requirement from US and Europe too.

Features

  • Wide input voltage range (85V ~ 265Vrms)
  • Max Output Power 45W
  • Compliance to Energy Star Level 6
  • Voltage support: 5/9/12/15/20V
  • Backforward compatible with PD 2.0

 

Key Components

 

Applications

  • 45W PD 3.0 adapter

 

Contact us

 

 

Newsletter

Subscribe for Online Delivery

SIGNUP