Custom Meta Tags - 201710 TI

AAC201710 Product Hero SHARED

Featured Products

Main Title - 201710 TI CC1350

Texas Instruments - CC1350

Long Copy - 201710 TI CC1350

The CC1350 is the first device in the CC13xx and CC26xx family of cost-effective, ultra-low-power wireless MCUs capable of handling both Sub-1 GHz and 2.4-GHz RF frequencies. The CC1350 device combines a flexible, very low-power RF transceiver with a powerful 48-MHz ARM® Cortex®-M3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Cortex®-M0) handles low-level RF protocol commands that are stored in ROM or RAM, thus ensuring ultra-low power and flexibility to handle both Sub-1 GHz protocols and 2.4 GHz protocols (for example Bluetooth® low energy). This enables the combination of a Sub-1 GHz communication solution that offers the best possible RF range together with a Bluetooth low energy smartphone connection that enables great user experience through a phone application.

 

CC1350 Dual Band Wireless Microcontroller

 

Features Target Applications
  • World’s First Dual-Band (Sub-1 GHz and 2.4 GHz) Wireless Microcontroller
  • Microcontroller
    • Powerful ARM® Cortex®-M3 processor
    • EEMBC CoreMark® score: 142
    • EEMBC ULPBench™ score: 158
    • Clock speed up to 48-MHz
    • 128KB of in-system programmable flash
    • 8KB of SRAM for cache
      (or as general-purpose RAM)
    • 20KB of ultra-low-leakage SRAM
    • 2-Pin cJTAG and JTAG Debugging
    • Supports over-the-air (OTA) update
  • Ultra-low-power sensor controller
    • Can run autonomously from the rest of the system
    • 16-Bit architecture
    • 2KB of ultra-low-leakage SRAM for code and data
  • Efficient code-size architecture, placing parts of
    TI-RTOS, drivers, Bluetooth® low energy controller and Bootloader in ROM
  • RoHS-compliant package
    • 7-mm × 7-mm RGZ VQFN48 (30 GPIOs)
    • 5-mm × 5-mm RHB VQFN32 (15 GPIOs)
    • 4-mm × 4-mm RSM VQFN32 (10 GPIOs)
  • 315-, 433-, 470-, 500-, 779-, 868-, 915-, 920-MHz and 2.4-GHz ISM and SRD systems
  • Low-power wireless systems
  • With 50-kHz to 5-MHz channel spacing
  • Home and building automation
  • Wireless alarm and security Systems
  • Industrial monitoring and control
  • Bluetooth low energy Beacon management
  • Bluetooth low energy commissioning
  • Smart grid and automatic meter reading
  • Wireless healthcare applications
  • Wireless sensor networks

 

Block diagram

CC1350 Dual Band Wireless Microcontroller

 

Contact us

 

 

Newsletter Signup - Grid

Newsletter

Subscribe for Online Delivery

SIGNUP