Custom Meta Tags

Hero Banner

Clearance Sales - up to 40% off

Title

Stock up now on memory, discrete, logic, power and more

body-block-ad

Graphic advertising clearance sale on memory, discrete, logic, power components

Grid Box Light

Exclusive Discounts

Part numbers list

Download our full list of parts currently on sale

Grid Box Light_3-UV

Exclusive Discounts

Micron Promotions

Download our Micron Parts List

Grid Box Light_1

AVX

CM05CG101J50AH

Kyocera’s series of Multilayer Ceramic Chip Capacitors are designed to meet a wide variety of needs.Complete range of products for both general and specialized applications, including general−purpose CM series, high−voltage CF series.

Grid Box Light_3-SJ

Murata

GRM155R71C183KA01D

Cap Ceramic 0.018uF 16V X7R 10% SMD 0402 125°C Paper T/R

Grid Box Light_2

Micron

MLC 2T 256GX8 LBGA 8DP

NAND 2.0Tb (256Gbx8) Enterprise MLC, Async/Sync (Flash Memory)

Grid Box Light_3-KN

Nexperia

74AHC02PW,118

The 74AHC02-Q100; 74AHCT02-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A.

Grid Box Light_3-WM

Kemet

C0603C101J5GAC7867

Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments.

Grid Box Light_3-EP

Texas Instruments

TS5A3159ADBVT

The TS5A3159A device is a single-pole double-throw (SPDT) analog switch that is designed to operate from 1.65 V to 5.5 V.

Grid Box Light_3-TD

Connect With Us

Should you need customer service support, email (onlinepromotions@avnet.com) us below.

Customer service agents using headsets to communicate with customers