RC0603FR-0713K3L | YAGEO 表面貼裝電阻器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

RC0603FR-0713K3L

SMD Chip Resistor, 13.3 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

RC0603FR-0713K3L | 表面貼裝電阻器 | YAGEO
YAGEO
製造商: YAGEO
替代料號: RC0603FR-0713K3L
第二製造商零件#:  232270461333
RoHS 10 Exempt

RC_L series general purpose chip resistor with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

技術參數

  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • Saving of PCB space
  • Compatible with all soldering processes
  • Highly stable in auto-placement surface mounting application
  • Barrier layer end termination

技術屬性

查找類似的料號
描述
電阻技術 Thick Film
耐受性 1
電阻器外殼/封裝 603
產品範圍 RC Series
最高工作溫度 155
最低工作溫度 -55
額定功率 0.1 W
產品長度 1.6 mm
電阻 13.3 kOhm
紋波電流 100 ppm/°C
產品寬度 0.8 mm
電阻器類型 General Purpose

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8533210090
HTSN: 8533210030
全部清除 比較 (0/10)