BTA140-600,127
Thyristor TRIAC 600V 209A 3-Pin(3+Tab) TO-220AB Tube
- RoHS 10 Compliant
- Tariff Charges
Planar passivated four quadrant triac in a SOT78 (T0-220AB) plastic package intended for use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. Typical applications include motor control, industrial and domestic lighting, heating and static switching.
- High blocking voltage capability
- High noise immunity
- Planar passivated for voltage ruggedness and reliability
- Triggering in all four quadrants
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 60 | ||
| 3 | ||
| 25 | ||
| 125 °C | ||
| 209 | ||
| 1.3 | ||
| 600 | ||
| Through Hole | ||
| SOT-78 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |