VCNL3040
Proximity Sensor Photoelectric Digital-OUT 300mm 2.5V to 3.6V 8-Pin QFN T/R
Proximity sensor (PS) with high power IRED into one small package. It incorporates photodiodes, amplifiers, and analogue to digital converting circuits into a single chip by CMOS process. PS programmable interrupt features of individual high and low thresholds offers the best utilization of resource and power saving on the microcontroller.
- I2C (SMBus compatible) interface
- 12-bit / 16-bit proximity sensing function uses on intelligent cancellation scheme
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| SMD | ||
| Digital | ||
| Photoelectric | ||
| 3.6 | ||
| 2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |