PDP SEO Portlet

4-1825059-2

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 4-1825059-2
Secondary Manufacturer Part#: 4-1825059-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optional tape seal
  • 1000 Operations electrical endurance
  • -30 to 85°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Flush Top Slide
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold Flash
260
100 mA
5 V
1000 Cycles
Surface Mount
8
-30 to 85 to 85 °C
16
SPST-NO
22.3 x 3.5 x 3.5 mm
ADF
OFF-ON
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
0+
$0.00000