PDP SEO Portlet

2132781-6

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 2132781-6
Secondary Manufacturer Part#: 2132781-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • .156” centerline (3.96 mm)
  • Lance-less terminal
  • 2 - 12 positions for discrete wires AWG 22-18
  • Voltage up to 600 VAC
  • Current up to 10 A
  • Housing locking latch
  • Polarization tabs
  • Asymmetrical terminals can only be loaded one way
  • Breakaway style Terminal Position Assurance (TPA)
  • Probe tip windows for continuity testing
  • Contact lubrication

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
-55 to 105 °C
3.9600 mm
13.3 mm
24.32 x 13.3 x 11 mm
11 mm
24.32 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.14562
10000+
$0.14137
15000+
$0.13713
25000+
$0.13289
50000+
$0.12865