172129-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 6.0000 mm | ||
| 28.5 mm | ||
| 21.7 x 28.5 x 13.5 mm | ||
| 13.5 mm | ||
| 21.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85389000 |
| Schedule B: | 85389000 |