PDP SEO Portlet

HA17901AP-E

Manufacturer:Renesas Electronics
Product Category: 放大器和比較器, 比較器
Avnet Manufacturer Part #: HA17901AP-E
Secondary Manufacturer Part#: HA17901AP-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Over Nickel Palladium
General Purpose Comparator
625 mW
Through Hole
4
0.8@5V mA
2 to 36 V
-40 to 85 °C
Open Collector
14DIP
14
Single Supply
19.2 x 6.3 x 5.06 mm
No
Industrial
DIP
CMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $: