M66FA-04-STDN | Quectel Wireless Solutions 手機模組 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

M66FA-04-STDN

Cellular Module, GPRS, GSM, 3.3V to 4.6V, 17.7mm x 15.8mm x 2.3mm

Quectel Wireless Solutions
製造商: Quectel Wireless Solutions
替代料號: M66FA-04-STDN
RoHS 6 Compliant
NCNR

M66 is currently the smallest Quad-band GSM/GRPS module using LCC castellation packaging on the market. Based on the latest 2G chipset, it has the optimal performance in SMS and Data transmission and audio service even in harsh environment. Its ultra-compact 15.8 × 17.7 × 2.3mm profile makes M66 a perfect platform for size sensitive applications.

M66 adopts surface mounted technology, making it the ideal solution for durable and rugged designs. And its low profile and small size of LCC package ensure M66 easily embedded into the low-volume applications and provide the reliable connectivity with the applications. This kind of package is ideally suited for large-scale manufacturing which has the strict requirements for cost and efficiency.

Its compact form factor, low power consumption and extended temperature make M66 the best choice for applications such as wearable devices, automotive, industrial PDA, personal tracking, wireless POS, smart metering, telemetric and other M2M applications.

技術參數

  • The globe’s tiniest Quad-band LCC GSM/GPRS module
  • Easier soldering process with LCC package
  • Power consumption as low as 1.3mA
  • Support Voice, Bluetooth, QuecFOTA™ and Open CPU function
  • Embedded powerful Internet service protocols, multiple Sockets and IP addresses

技術屬性

查找類似的料號
描述
頻率範圍 850|900|1800|1900 MHz
工作溫度範圍 -40°C to 85°C
整合天線 No
蜂窩協議 GPRS, GSM
認證 RoHS
接口 (U)SIM Card, PCM, RTC, UART
外部連接 Solder Pads
蜂巢頻段 850MHz, 900MHz, 1.8GHz, 1.9GHz
電源電壓範圍 3.3V to 4.6V
蜂巢模組尺寸 17.7mm x 15.8mm x 2.3mm

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 9031808080
HTSN: 9031808070
全部清除 比較 (0/10)