PE-52627NL
Inductor, SMT, 330 µH, 1 A, 0.78 ohm, -40° to +130° C
- RoHS 10 Compliant
- Tariff Charges
The PE-52627NL is a standard Low-power Inductor designed for general purpose use. This low profile inductor features high inductance stability with varying volt-seconds and load currents. The compact inductor supports ±10% inductance tolerance.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 780 mOhm | ||
| 330 uH | ||
| 20 | ||
| Shielded | ||
| PE-526 Series | ||
| 1 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |