PDP SEO Portlet

EEEFK1E470AP

Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEEFK1E470AP
Secondary Manufacturer Part#: EEEFK1E470AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 4.7µF to 1500µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • Automotive grade AEC-Q200 compliant
  • High reliability
  • Rated voltage range of 6.3VDC to 35VDC
  • Tolerance of ±20%
  • Endurance of 2000h at 105°C
  • Operating temperature range -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
47 µF
20%
Radial Can - SMD
Solder
2000 hours @ 105°C
105 °C
-55 °C
Polar
6.3 mm
5.8 mm
6.3 x 5.8
AEC-Q200
240 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000