PDP SEO Portlet

ECWU2392KC9

Cap Film 0.0039uF 250V PEN 10% (4.8 X 3.3 X 1.4mm) SMD 125°C T/R

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECWU2392KC9
Secondary Manufacturer Part#: ECWU2392KC9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECWU(C) series is a stacked metalized PEN film chip capacitor. Stacked metalized PEN film as dielectric with simple mould-less construction. Recommended for general purpose applications.

  • Small in size
  • For reflow soldering
  • Operating temperature range from -55°C to +125°C
  • Plastic film capacitor

Technical Attributes

Find Similar Parts

Description Value
0.0039 uF
Surface Mount
125 °C
-55 °C
1.4 mm
4.8 mm
4.8 x 3.3 x 1.4
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: