PDP SEO Portlet

ECWU1394KCV

Film Capacitor, 0.39 uF, 40 V, 100 V, ± 10%, Metallized PEN Stacked, 3022 [7655 Metric]

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECWU1394KCV
Secondary Manufacturer Part#: ECWU1394KCV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECWU(C) series stacked metallized PEN film chip capacitors suitable for general purpose (Coupling, By-pass) applications. ECWU(C) series stacked metallized PEN film as dielectric with simple mould-less construction.

  • Small in size
  • Suitable for reflow soldering

Technical Attributes

Find Similar Parts

Description Value
0.39 uF
10%
Surface Mount
-888
125 °C
-55 °C
3.4 mm
7.7 mm
5.5 mm
-888
40 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: