PDP SEO Portlet

ECHU1H393JX5

Film Capacitor, 0.039 uF, 30 V, 50 V, ± 5%, Metallized PPS Stacked, 1210 [3225 Metric]

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECHU1H393JX5
Secondary Manufacturer Part#: ECHU1H393JX5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECHU(X) series stacked metallized PPS film chip capacitors suitable for time-constant, filtering, oscillation and resonance and audio circuit applications.

  • Stacked metallized PPS film as dielectric with simple mould-less construction
  • Small in size (minimum size 1.6mm × 0.8mm)
  • 85°C, 85%RH, W.V. x 1.0 for 500hours
  • Suitable for reflow soldering

Technical Attributes

Find Similar Parts

Description Value
0.039 uF
5%
Surface Mount
GRADE II (Test Condition B)
-888
125 °C
-55 °C
2.1 mm
3.2 mm
2.5 mm
-888
30 V
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532250055
Schedule B: 8532250050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: