PDP SEO Portlet

ECHU1C222GX5

General Purpose Film Capacitor, Metallized PPS Stacked, 0603 [1608 Metric], 2200 pF, ± 2%, 11 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECHU1C222GX5
Secondary Manufacturer Part#: ECHU1C222GX5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECHU(X) series stacked metallized PPS film chip capacitors suitable for time-constant, filtering, oscillation and resonance and audio circuit applications.

  • Stacked metallized PPS film as dielectric with simple mould-less construction
  • Small in size (minimum size 1.6mm × 0.8mm)
  • 85°C, 85%RH, W.V. x 1.0 for 500hours
  • Suitable for reflow soldering

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
2%
Surface Mount
GRADE II (Test Condition B)
-888
125 °C
-55 °C
0.7 mm
1.6 mm
0.8 mm
-888
11 V
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000