PDP SEO Portlet

MM74HCT245WM

Octal 3-STATE Transceiver. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MM74HCT245WM
Secondary Manufacturer Part#: MM74HCT245WM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HCT245WM is an octal 3-state bidirectional Buffer Transceiver utilizes advanced silicon-gate CMOS technology and is intended for two-way asynchronous communication between data buses. It has high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuit possesses the low power consumption of CMOS circuitry, yet has speeds comparable to low power Schottky TTL circuits. This device is TTL input compatible and can drive up to 15 LS-TTL loads and all inputs are protected from damage due to static discharge by diodes to VCC and ground. It has one active low enable input and direction control. When the DIR input is HIGH, data flows from the A inputs to the B outputs. When DIR is LOW data flows from B to A. This device is intended to interface between TTL and NMOS components and standard CMOS devices. This part is also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.

  • 3-state Outputs for connection to system buses
  • High speed - 16ns typical propagation delay
  • Low power - 14ns

Technical Attributes

Find Similar Parts

Description Value
WSOIC
Transceiver, Bidirectional
74HCT245
74245
74HCT
1 Element
8Input
20
125 °C
-55 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2926  Mult:38  
USD $:
0+
$0.00000