MAX803SQ293D3T1G | onsemi 電壓監控器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

MAX803SQ293D3T1G

Processor Supervisor 2.93V 1.2V to 4.9V 3-Pin SC-70 T/R

MAX803SQ293D3T1G | 電壓監控器 | onsemi
onsemi
製造商: onsemi
替代料號: MAX803SQ293D3T1G
RoHS 10 Compliant
NCNR
Obsolete

The MAX803/NCP803 is a cost-effective system supervisor circuit designed to monitor V in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10 µsec of V falling through the reset voltage threshold. Reset is maintained active for a timeout period which trimmed by factor after V rises above the reset threshold. The MAX803/NCP803 has an open drain active-low RESET(bar) output. The output of the MAX803/NCP803 is guaranteed valid down to V = 1.0 V and is available in a SOT-23 and SC-70 package. The MAX803/NCP803 is optimized to reject fast transient glitches on the V line. Low supply current of 0.5 µA (V = 3.3 V) make this device suitable for battery powered applications.

技術參數

  • Precision VCC Monitor for 1.5 V, 1.8V, 2.5 V, 3.0 V, 3.3 V and 5.0 V supplies
  • Precision Monitoring Voltages from 1.2 V to 4.9 V Available in 100 mV Steps
  • Four Guaranteed Minimum RESET Output Duration
    (1ms, 20ms, 100ms and 140ms)
  • RESET\ Output Guaranteed to VCC = 1.0 V
  • Low 0.5 uA Supply Current
  • VCC Transient Immunity
  • Small SOT-23 and SC-70 Package
  • No External Components
  • Wide Operating Temperature: -40°C to 105°C
  • These Devices are Pb−Free and are RoHS Compliant

技術屬性

查找類似的料號
描述
引腳數 3
集成電路外殼/封裝 SC-70
延時 330 ms
最小電源電壓 1.2 V
最大電源電壓 5.5 V
最低工作溫度 -40 °C
最高工作溫度 105 °C
產品範圍 MAX803 Series
監測電壓數 1
復位輸出類型 Active-Low, Open-Drain, Open-D
集成電路貼裝 Surface Mount

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542390000
HTSN: 8542390001
全部清除 比較 (0/10)