0029110023
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Off White | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.5000 mm | ||
| 18.5 mm | ||
| 8.6 x 18.5 x 7.9 mm | ||
| 7.9 mm | ||
| 8.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |