LDEIB2100KA0N00
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| 10% | ||
| Surface Mount | ||
| Wraparound | ||
| -888 | ||
| MSL 2 - 1 year | ||
| 125 °C | ||
| -55 °C | ||
| 2.1 mm | ||
| 3.3 mm | ||
| 2.5 mm | ||
| 120 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.25.00.45 |
| Schedule B: | 8532.25.00.50 |