PDP SEO Portlet

CAS26C222KARFC

Ceramic Suppression Capacitor, 2200 pF, ± 10%, X1 / Y2, 250 Vac, 250 Vac, 2211 [5728 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: CAS26C222KARFC
Secondary Manufacturer Part#: CAS26C222KARFC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAS safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ability to miniaturize their designs with a higher density solution. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.

  • Safety Certified to IEC 60384-14
  • Class X1/Y2, X2
  • 2.5 kV and 5 kV Impulse Voltages
  • Line-to-line (Class X) filtering
  • Line-to-ground (Class Y) filtering
  • Antenna coupling
  • Switching power supplies

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
10%
2211 [5728 Metric]
Surface Mount
-888
125 °C
-55 °C
X1 / Y2
250 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 420 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.67157
1000+
$0.62680
1500+
$0.61052
2500+
$0.59506
5000+
$0.58037
12500+
$0.56639
25000+
$0.55306