IS42S32400F-7BLI | ISSI DRAM | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

IS42S32400F-7BLI

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin W-BGA

ISSI
製造商: ISSI
產品分類: 記憶體, DRAM
替代料號: IS42S32400F-7BLI
RoHS 6 Compliant
NCNR
Obsolete

ISSI's 128Mb Synchronous DRAM achieves high-speeddata transfer using pipeline architecture. The 128Mb SDRAM is organized in 1Meg x 32 bit x 4Banks.

技術參數

  • Clock frequency: 166, 143, 133 MHz
  • Fully synchronous; all signals referenced to a positive clock edge
  • Internal bank for hiding row access/precharge
  • Single Power supply: 3.3V + 0.3V
  • LVTTL interface
  • Programmable burst length
    • (1, 2, 4, 8, full page)
  • Programmable burst sequence: Sequential/Interleave
  • Auto Refresh (CBR)
  • Self Refresh
  • 4096 refresh cycles every 16ms (A2 grade) or 64 ms (Commercial, Industrial, A1 grade)
  • Random column address every clock cycle
  • Programmable CAS latency (2, 3 clocks)
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command

技術屬性

查找類似的料號
描述
時鐘頻率最大值 143 MHz
集成電路貼裝 Surface Mount
最高工作溫度 85 °C
集成電路外殼/封裝 WBGA
最低工作溫度 -40 °C
引腳數 90
額定電源電壓 3.3 V
存儲密度 128 Mbit

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)