IS25WP032D-JKLE
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 104 MHz | ||
| 4-Wire, DTR, QPI, SPI | ||
| 32 Mbit | ||
| 8 | ||
| 105 °C | ||
| -40 °C | ||
| 1.95 V | ||
| 1.65 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |