M22-1900005
- Suitable for use with pin headers
- Open top for use with test probe
- End and side stackable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Vertical | ||
| Black | ||
| Beryllium Copper | ||
| Gold | ||
| Female/Socket/Jack | ||
| Black | ||
| Gold | ||
| 270 | ||
| MSL 1 - Unlimited | ||
| 2 POS | ||
| 1 | ||
| -40 to 85 °C | ||
| 2.0000 mm | ||
| 1.95 mm | ||
| 3.9 x 1.95 x 3.5 mm mm | ||
| 3.5 mm | ||
| 3.9 mm | ||
| M22-19x00xx | ||
| Jumper Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |