X1G004171004700 | Epson Electronics 標準振盪器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

X1G004171004700

SMD Crystal Oscillator 50MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R

Epson Electronics
製造商: Epson Electronics
替代料號: X1G004171004700
RoHS 6 Compliant
NCNR

The SG-2103STF is a Firewall/VPN/IDS platform suitable for SME security gateway. The platform provides one Compact Flash to store OS and AP, and an optional IDE HDD allows users to store event logs in the local site. The system provides 3 fast Ethernet ports for Network security solution. In addition, also provides RS-232 port and PS2 port for local management, maintenance, and diagnostic. The SG-2103STF with industrial grade rack-mount chassis and high performance Ezra/Eden CPU, gives network security system integrators and software venders the choice to integrate their security application. Applied in any network environment, the SG-2103 has the processing power and reliability to handle your mission critical, network security applications. Advantech also depend on customer’s requirements to provide OEM/ODM service.

技術參數

  • Support VIA Eden 400/Ezra 800 MHz CPU
  • 3 fast Ethernet (RTL 8139C plus) for SME Firewall/VPN/IDS platform
  • Support CompactFlash and IDE HDD space for storage
  • Desktop/Rack-mount chassis solution

技術屬性

查找類似的料號
描述
Oscillator Case / Package SMD
最高工作溫度 85 °C
額定電源電壓 3 V
Frequency Tolerance + / - 50 ppm
Frequency Nom 50 MHz
Maximum Symmetry 55 %
Load Capacitance 15 pF
最低工作溫度 -40 °C

ECCN/UNSPSC

描述
ECCN: EAR99
全部清除 比較 (0/10)