SFH 2500 FA-Z
Wavelength range 750nm to 1100nm (SFH 2500FA) SMR® (Surface Mount Radial) Package Short switching time (typ. 5 ns) Package matched with IRED SFH 4542, SFH 4543, SFH 4551, SFH 4580, SFH 4585 Short switching time (typ. 5 ns)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Black Epoxy | ||
| 260 | ||
| 5 nA | ||
| 5 ns | ||
| 1 to 15 ns | ||
| 5 ns | ||
| 1 to 15 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2SMR | ||
| Si | ||
| 2 | ||
| 6 x 7.7 x 4.8 mm | ||
| SMR | ||
| Chip | ||
| 900 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |