KRTBAELPS1.32-1V7A-JW+6B5C-D8+4S4U-7Z | ams OSRAM Multicolor LEDs | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

KRTBAELPS1.32-1V7A-JW+6B5C-D8+4S4U-7Z

LED Multi-Color Chip Red/True Green/Blue 625nm/528nm/465nm 50mA 6-Pin SMD T/R

ams OSRAM
製造商: ams OSRAM
替代料號: KRTBAELPS1.32-1V7A-JW+6B5C-D8+4S4U-7Z
RoHS 6 Compliant

The ams OSRAM OSIRE KRTB AELPS1.32 RGB sidelooker device is specifically designed for automotive interior applications. It offers individually addressable LED chips for a maximum of flexibility in terms of color point, driver selection and interconnection. Due to the low profile, the OSIRE KRTB AELPS1.32 is ideally suited for coupling into thin lightguides and enables ultra compact designs.

ECCN/UNSPSC

描述
ECCN: EAR99
全部清除 比較 (0/10)