氧化鈮電容器
Meant for use in DC applications, these capacitors are solid electrolytic capacitors utilizing Niobium Oxide as the anode material. Niobium Oxide capacitors are extremely stable performance capacitors with high reliability level of 05%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage.
| 產品 | 價格 | 可用性刷新庫存 | 製造商 | 資訊 | 適用於 | 類型 |
|---|