PDP SEO Portlet

BT152-800R,127

Thyristor SCR 800V 220A 3-Pin(3+Tab) TO-220AB Tube

Official logo for WeEn Semiconductors
Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BT152-800R,127
Secondary Manufacturer Part#: BT152-800R,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated Silicon Controlled Rectifier in a SOT78 (TO-220AB) plastic package intended for use in applications requiring very high inrush current capability and high thermal cycling performance.

  • High thermal cycling performance
  • High voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Very high current surge capability

Technical Attributes

Find Similar Parts

Description Value
13
32
1
60
3
20
125 °C
220
800
SOT-78
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $: