PDP SEO Portlet

BT151-500R,127

Thyristor SCR 500V 132A 3-Pin(3+Tab) TO-220AB Tube

Official logo for WeEn Semiconductors
Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BT151-500R,127
Secondary Manufacturer Part#: BT151-500R,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring good bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

  • Good bidirectional blocking voltage capability
  • High surge current capability
  • High thermal cycling performance

Technical Attributes

Find Similar Parts

Description Value
7.5
15
1.5
20
3
12
125 °C
132
500
SOT-78
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
0+
$0.00000