BT148-400R127 | WeEn Semiconductors 可控硅整流器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

BT148-400R127

Thyristor SCR 400V 38A 3-Pin SIP Tube

BT148-400R127 | 可控硅整流器 | WeEn Semiconductors
WeEn Semiconductors
制造商: WeEn Semiconductors
安富利制造商模型#: BT148-400R,127
RoHS 10 Exempt

Planar passivated SCR with sensitive gate in a SIP3 (SOT82) plastic package intended for use in general purpose switching and phase control applications. These devices are intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.

技术参数

  • Sensitive gate
  • Planar passivated for voltage ruggedness and reliability
  • Direct triggering from low power drivers and logic ICs

技术特性

查找类似的料号
描述
栅极触发电流最大值 200
重复峰值关闭电流 400
最高工作温度 125
晶闸管安装 Through Hole
最大保持电流 6
通态平均电流 2.5
非重复峰值浪涌电流 38
晶闸管外壳样式 SOT-82
栅极触发电压最大值 1
引脚数 3

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8541300080
HTSN: 8541300080
全部清除 比较 (0/10)